TE Connectivity CWT-5-S technical specifications.
| Body Material | Polyolefin |
| Body Plating | Copper |
| Color | Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.