
TE Connectivity CWT-5-W1-22-5 technical specifications.
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.189inch |
| ELV | Non-Compliant |
| Insulation Material | PO |
| Lead Free | Lead Free |
| Length | 1.153inch |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Yes |
| Series | CWT |
| Termination | Solder |
| Voltage Rating | 2.5mV |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWT-5-W1-22-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
