TE Connectivity CWT-6 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Inside Diameter | 6.7mm |
| Length | 1.26inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.