
TE Connectivity CWT-7 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, Natural, Blue |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 32.5mm |
| Material | PO, Polyolefin, PVDF, Polyolefine |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CWT |
| Wire/Cable Diameter | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
