TE Connectivity CWT-7-S technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 7.3mm |
| Length | 21mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Package Quantity | 50 |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-7-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.