
TE Connectivity CWT-7-W122-5 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Clear, Green |
| Dropout Voltage | 2.5mV |
| ELV | Non-Compliant |
| Government Qualified | No |
| Inside Diameter | 6.8mm |
| Insulation Material | Polyolefin |
| Length | 32.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve CWT, One-Step |
| Voltage Rating | 2.5mV |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-7-W122-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.