
TE Connectivity CWT-9 technical specifications.
| Body Material | Polyolefin, Copper |
| Body Plating | Tin |
| Color | Clear, Green |
| Length | 35.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | CWT |
| Wire/Cable Diameter | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
