
TE Connectivity CWT-9-W122-9 technical specifications.
| Color | Clear |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-9-W122-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.