
Blue, insulated header receptacle with a straight orientation, designed for cable mounting. Features tin-plated copper contacts and a tin-plated body. Operates within a temperature range of -55°C to 125°C. Accommodates wire/cable diameters up to 6mm.
TE Connectivity CWT-9003 technical specifications.
| Approvals | UL |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.18inch |
| Dropout Voltage | 2mV |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.18inch |
| Insulation Material | PO |
| Lead Free | Not Applicable |
| Length | 1.655inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CWT |
| Termination | Solder |
| Voltage Rating | 2mV |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-9003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.