TE Connectivity CWT-9004 technical specifications.
| Approvals | UL |
| Color | Yellow |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.655inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SolderSleeve CWT, One-Step |
| Termination | Solder |
| Wire/Cable Diameter | 0.235inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-9004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.