TE Connectivity CX010L2HN technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX010L2HN to view detailed technical specifications.
No datasheet is available for this part.