TE Connectivity CX045SC2RC006N technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CX0 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX045SC2RC006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.