TE Connectivity CX060PC2RGC10Q technical specifications.
| ELV | Non-Compliant |
| Impedance | 50R |
| Length | 100mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX060PC2RGC10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.