TE Connectivity CX080L2HN technical specifications.
| ELV | Non-Compliant |
| Impedance | 50R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX080L2HN to view detailed technical specifications.
No datasheet is available for this part.