
TE Connectivity CX5723-000 technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Spin Lock |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX5723-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
