
TE Connectivity CX5827-000 technical specifications.
| Package/Case | Aluminum |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Spin Lock |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CX5827-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
