Heat Shrink Tubing ST Polyolefin Red Heavy Piece
TE Connectivity CX8434-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Red |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity CX8434-000 to view detailed technical specifications.
No datasheet is available for this part.