TE Connectivity CZ2549-000 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 4 |
| Voltage | 600V |
| Wire/Cable Diameter | 5.61mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity CZ2549-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.