TE Connectivity D-100-34 technical specifications.
| Package/Case | 100 |
| Color | White |
| Inside Diameter | 3.1mm |
| Insulation | Insulated |
| Insulation Diameter | 2.7mm |
| Length | 17.25mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve D-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-100-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.