
TE Connectivity D-101-00 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Insulation Color | Blue |
| Insulation Material | PVDF |
| Length | 17.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SolderSleeve D-101 |
| Termination | Solder |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-101-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
