TE Connectivity D-101-33 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SolderSleeve D-101 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-101-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.