
TE Connectivity D-103-00 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.3inch |
| Length | 0.807inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | D-103 |
| Wire/Cable Diameter | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-103-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.