TE Connectivity D-103-31 technical specifications.
| Inside Diameter | 7.6mm |
| Length | 20.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Package Quantity | 100 |
| Series | D-103 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-103-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.