TE Connectivity D-104-00CS379 technical specifications.
| Package/Case | 104 |
| Color | Natural, Blue, Clear |
| Inside Diameter | 10.8mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Series | SolderSleeve D-104 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-104-00CS379 to view detailed technical specifications.
No datasheet is available for this part.