TE Connectivity D-105-00CS379 technical specifications.
| Color | Clear, Blue |
| Inside Diameter | 13.35mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Series | SolderSleeve D-105 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-105-00CS379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.