TE Connectivity D-106-6012CS1241 technical specifications.
| Color | Clear |
| Length | 50mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve D-106 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-106-6012CS1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.