TE Connectivity D-107-31 technical specifications.
| Package/Case | 107 |
| Color | Blue, Clear |
| Inside Diameter | 6.45mm |
| Length | 20.4mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | D-107 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-107-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.