TE Connectivity D-108-0033 technical specifications.
| Color | Grey, Blue, Clear |
| ELV | Compliant |
| Inside Diameter | 9.75mm |
| Length | 31mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Series | SolderSleeve D-108 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-108-0033 to view detailed technical specifications.
No datasheet is available for this part.