
TE Connectivity D-108-08CS436 technical specifications.
| Color | Blue, Clear |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Package Quantity | 25 |
| Series | SolderSleeve D-108 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-108-08CS436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.