TE Connectivity D-108-11CS948 technical specifications.
| Color | Blue, Clear |
| Length | 17.25mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve D-108 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-108-11CS948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
