TE Connectivity D-108-12CS948 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Inside Diameter | 7.1mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Series | SolderSleeve D-108 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-108-12CS948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.