TE Connectivity D-110-00 technical specifications.
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.03inch |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | SolderSleeve D-110 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-110-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.