TE Connectivity D-110-0062CS2879 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 16.8mm |
| Max Operating Temperature | 150°C |
| Series | SolderSleeve D-110 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-110-0062CS2879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.