TE Connectivity D-110-0083 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 8.76mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 2.13inch |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Box |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | SolderSleeve D-110 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-110-0083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.