
TE Connectivity D-110-0181 technical specifications.
| Body Material | Polyolefin |
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SolderSleeve D-110 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-110-0181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.