TE Connectivity D-110-0217 technical specifications.
| Body Material | Bronze |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1mm |
| Insulation | Insulated |
| Insulation Diameter | 0.6inch |
| Lead Free | Not Applicable |
| Length | 9.4mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-110-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.