
TE Connectivity D-110-35 technical specifications.
| Body Material | Polyolefin, Polyvinylidene |
| Color | Blue |
| Diameter | 0.075inch |
| ELV | Non-Compliant |
| Features | SPLASH PROOF |
| Inside Diameter | 0.64mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 1.78mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 26.67mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | D-110 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-110-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
