TE Connectivity D-110-40 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.021inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Plating | Tin, Silver |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Termination | Solder |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-110-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.