TE Connectivity D-110-41CS1290 technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve D-110 |
| Termination | Solder |
| Wire/Cable Diameter | 1.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-110-41CS1290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.