TE Connectivity D-128-0008 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 2.54mm |
| Insulation | Insulated |
| Length | 0.52inch |
| Material | PVDF, Polyvinylidene |
| Sealable | No (Without) |
| Series | SolderSleeve D-128 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-128-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.