TE Connectivity D-128-0010 technical specifications.
| Color | Blue, Clear |
| Insulation | Insulated |
| Length | 12.7mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SolderSleeve D-128 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-128-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.