TE Connectivity D-129-05 technical specifications.
| Color | Blue, Clear |
| Length | 8.38mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve D-129 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-129-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.