TE Connectivity D-136-02 technical specifications.
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.03inch |
| Insulation | Insulated |
| Insulation Diameter | 0.76mm |
| Insulation Material | Polyvinylidene |
| Length | 10.16mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Sealable | No (Without) |
| Series | SolderSleeve D-136 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-136-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.