
TE Connectivity D-136-03 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.032inch |
| Length | 8.4mm |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Packaging | Bag |
| Sealable | No (Without) |
| Series | SolderSleeve D-136 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-136-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.