TE Connectivity D-142-56 technical specifications.
| Color | Natural |
| Inside Diameter | 6.48mm |
| Insulation Color | Natural |
| Insulation Material | PVDF |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Packaging | Bulk |
| Series | D-142 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-142-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.