TE Connectivity D-142-65 technical specifications.
| Color | Natural |
| Diameter | 0.46inch |
| Length | 1.17inch |
| Material | PVDF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-142-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.