TE Connectivity D-142-65-202-7776 technical specifications.
| Body Material | Polyvinylidene |
| Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve D-142 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-142-65-202-7776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.