TE Connectivity D-142-73 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 5mm |
| Length | 17.25mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 125°C |
| Series | SolderSleeve D-142 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-142-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.