
TE Connectivity D-144-02 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Inside Diameter | 7.1mm |
| Material | PVDF, Polyvinylidene |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-144-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.