TE Connectivity D-144-15 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve D-144 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-144-15 to view detailed technical specifications.
No datasheet is available for this part.